Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Z4KE200A-E3/54, TVS Diode, 2-Pin DO-204AL

Номер на артикул на RS: 813-3741Марка: Vishay№ по каталога на производителя: Z4KE200A-E3/73
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

200V

Diode Configuration

Single

Maximum Power Dissipation

1.5 W

Mounting Type

Through Hole

Zener Type

Voltage Regulator

Package Type

DO-204AL

Zener Voltage Tolerance

5%

Pin Count

2

Maximum Zener Impedance

1500Ω

Maximum Reverse Leakage Current

500nA

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.7 (Dia.) x 5.2mm

Maximum Operating Temperature

+150 °C

Test Current

5mA

Страна на произход

China

Детайли за продукта

Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor

Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,87

€ 0,244 Each (In a Pack of 20) (ex VAT)

Vishay Z4KE200A-E3/54, TVS Diode, 2-Pin DO-204AL
Изберете тип опаковка

€ 4,87

€ 0,244 Each (In a Pack of 20) (ex VAT)

Vishay Z4KE200A-E3/54, TVS Diode, 2-Pin DO-204AL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

200V

Diode Configuration

Single

Maximum Power Dissipation

1.5 W

Mounting Type

Through Hole

Zener Type

Voltage Regulator

Package Type

DO-204AL

Zener Voltage Tolerance

5%

Pin Count

2

Maximum Zener Impedance

1500Ω

Maximum Reverse Leakage Current

500nA

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.7 (Dia.) x 5.2mm

Maximum Operating Temperature

+150 °C

Test Current

5mA

Страна на произход

China

Детайли за продукта

Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor

Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more