Vishay WSL 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W

Номер на артикул на RS: 167-9829Марка: Vishay№ по каталога на производителя: WSL2512R0100FEA
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

10MΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Детайли за продукта

2512 Format WSL Series

Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 473,96

€ 0,237 Each (On a Reel of 2000) (ex VAT)

Vishay WSL 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W

€ 473,96

€ 0,237 Each (On a Reel of 2000) (ex VAT)

Vishay WSL 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2000 - 2000€ 0,237€ 473,96
4000+€ 0,231€ 462,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Resistance

10MΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Детайли за продукта

2512 Format WSL Series

Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от