Технически документи
Спецификации
Brand
VishayResistance
100mΩ
Technology
Metal Strip
Package/Case
2818
Tolerance
±1%
Power Rating
10W
Temperature Coefficient
±75ppm/°C
Automotive Standard
AEC-Q200
Series
WSHP2818
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
€ 1 006,69
€ 1,007 Each (On a Reel of 1000) (ex VAT)
1000
€ 1 006,69
€ 1,007 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 1000 | € 1,007 | € 1 006,69 |
2000+ | € 0,982 | € 982,05 |
Технически документи
Спецификации
Brand
VishayResistance
100mΩ
Technology
Metal Strip
Package/Case
2818
Tolerance
±1%
Power Rating
10W
Temperature Coefficient
±75ppm/°C
Automotive Standard
AEC-Q200
Series
WSHP2818
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C