Vishay WSHM 10mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W

Номер на артикул на RS: 870-2515Марка: Vishay№ по каталога на производителя: WSHM2818R0100FEB
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

10MΩ

Technology

NiCr Alloy

Package/Case

2818

Tolerance

±1%

Power Rating

7W

Temperature Coefficient

±75ppm/°C

Series

WSHM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Страна на произход

United States

Детайли за продукта

2818 Format Current Sense Resistor, WSHM, Surface Mount

WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Features and Benefits:

Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package
Low low-resistance values (1 mΩ to 100 mΩ)

Applications:

Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)
Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)
Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)
Computer: DC-DC converter, VRMs for servers, Power management / safety

Thick Film - 2818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,92

€ 1,785 Each (In a Bag of 5) (ex VAT)

Vishay WSHM 10mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W
Изберете тип опаковка

€ 8,92

€ 1,785 Each (In a Bag of 5) (ex VAT)

Vishay WSHM 10mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

10MΩ

Technology

NiCr Alloy

Package/Case

2818

Tolerance

±1%

Power Rating

7W

Temperature Coefficient

±75ppm/°C

Series

WSHM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Страна на произход

United States

Детайли за продукта

2818 Format Current Sense Resistor, WSHM, Surface Mount

WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.

Features and Benefits:

Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package
Low low-resistance values (1 mΩ to 100 mΩ)

Applications:

Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)
Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)
Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)
Computer: DC-DC converter, VRMs for servers, Power management / safety

Thick Film - 2818

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more