Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin

Номер на артикул на RS: 659-826Марка: Vishay№ по каталога на производителя: W02G
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

9.86mm

Dimensions

9.86 x 8.84 x 5.6mm

Width

8.84mm

Height

5.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
€ 0,456Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
€ 0,456Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

9.86mm

Dimensions

9.86 x 8.84 x 5.6mm

Width

8.84mm

Height

5.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
€ 0,456Each (In a Pack of 5) (ex VAT)