Vishay Bridge Rectifier, 1.5A, 50V, 4-Pin

Номер на артикул на RS: 700-5490Марка: Vishay№ по каталога на производителя: W005G-E4/51
brand-logo

Технически документи

Спецификации

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

9.86mm

Dimensions

9.86 x 8.84 x 5.6mm

Height

5.6mm

Width

8.84mm

Детайли за продукта

Vishay WxxG Series Bridge Rectifier

• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.

MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body

Approvals

UL approved, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin
€ 0,464Each (In a Pack of 20) (ex VAT)
Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,71

€ 0,335 Each (In a Pack of 20) (ex VAT)

Vishay Bridge Rectifier, 1.5A, 50V, 4-Pin
Изберете тип опаковка

€ 6,71

€ 0,335 Each (In a Pack of 20) (ex VAT)

Vishay Bridge Rectifier, 1.5A, 50V, 4-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,335€ 6,71
200 - 480€ 0,296€ 5,91
500 - 980€ 0,251€ 5,03
1000 - 1980€ 0,213€ 4,25
2000+€ 0,207€ 4,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin
€ 0,464Each (In a Pack of 20) (ex VAT)
Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

9.86mm

Dimensions

9.86 x 8.84 x 5.6mm

Height

5.6mm

Width

8.84mm

Детайли за продукта

Vishay WxxG Series Bridge Rectifier

• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.

MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body

Approvals

UL approved, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin
€ 0,464Each (In a Pack of 20) (ex VAT)
Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Lite-On Bridge Rectifier, 1.5A, 50V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)