Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 300V ac ±10% Y5S Dielectric, VY2, Through Hole +125°C Max Op. Temp.

Номер на артикул на RS: 736-8892Марка: Vishay№ по каталога на производителя: VY2151K29Y5SS6TV5
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

150pF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±10%

Dielectric

Y5S

Diameter

7.5mm

Depth

5mm

Height

10.5mm

Dimensions

7.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Страна на произход

China

Детайли за продукта

X1/Y2 Ceramic Disc VY2 Series

AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,31

€ 0,131 Each (In a Pack of 10) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 300V ac ±10% Y5S Dielectric, VY2, Through Hole +125°C Max Op. Temp.

€ 1,31

€ 0,131 Each (In a Pack of 10) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 300V ac ±10% Y5S Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,131€ 1,31
250 - 490€ 0,111€ 1,12
500 - 990€ 0,099€ 0,99
1000 - 2490€ 0,094€ 0,94
2500+€ 0,092€ 0,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

150pF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±10%

Dielectric

Y5S

Diameter

7.5mm

Depth

5mm

Height

10.5mm

Dimensions

7.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Страна на произход

China

Детайли за продукта

X1/Y2 Ceramic Disc VY2 Series

AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more