Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.

Номер на артикул на RS: 173-1268Марка: Vishay№ по каталога на производителя: VY1102M35Y5UG6TV0
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Capacitor Family

Single Layer

Страна на произход

China

Детайли за продукта

X1/Y1 Ceramic Disc VY1 Series Halogen Free

AC Line Rated Class X1, 760 Vac, Class Y1, 500 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 44,41

€ 0,089 Each (On a Reel of 500) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.

€ 44,41

€ 0,089 Each (On a Reel of 500) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Capacitor Family

Single Layer

Страна на произход

China

Детайли за продукта

X1/Y1 Ceramic Disc VY1 Series Halogen Free

AC Line Rated Class X1, 760 Vac, Class Y1, 500 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more