VSMB3940X01-GS08 Vishay, 940nm IR LED, PLCC 2 SMD package

Номер на артикул на RS: 710-4039Марка: Vishay№ по каталога на производителя: VSMB3940X01-GS08
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

Vishay

Peak Wavelength

940nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

12mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

Детайли за продукта

Vishay VSMB3940 Series IR Emitting Diodes

The VSMB3940 series, Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They have a surface mount (SMT) PLCC-2 package which uses double hetero (DH) technology. The VSMB3940 is ideal for applications such as IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switch, shaft encoders and control and drive circuits.

Features of the VSMB3940 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
€ 0,161Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,03

€ 0,503 Each (In a Pack of 10) (ex VAT)

VSMB3940X01-GS08 Vishay, 940nm IR LED, PLCC 2 SMD package
Изберете тип опаковка

€ 5,03

€ 0,503 Each (In a Pack of 10) (ex VAT)

VSMB3940X01-GS08 Vishay, 940nm IR LED, PLCC 2 SMD package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,503€ 5,03
100 - 240€ 0,352€ 3,52
250 - 490€ 0,327€ 3,27
500 - 990€ 0,30€ 3,00
1000+€ 0,276€ 2,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
€ 0,161Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Wavelength

940nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

12mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

Детайли за продукта

Vishay VSMB3940 Series IR Emitting Diodes

The VSMB3940 series, Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They have a surface mount (SMT) PLCC-2 package which uses double hetero (DH) technology. The VSMB3940 is ideal for applications such as IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switch, shaft encoders and control and drive circuits.

Features of the VSMB3940 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
€ 0,161Each (On a Reel of 3000) (ex VAT)