Технически документи
Спецификации
Brand
VishayMounting Type
Panel Mount
Package Type
MAGN-A-PAK
Maximum Continuous Forward Current
320A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.28V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
10.6kA
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 156,49
€ 156,49 Всеки (ex VAT)
1
€ 156,49
€ 156,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 156,49 |
2 - 4 | € 153,36 |
5+ | € 140,84 |
Технически документи
Спецификации
Brand
VishayMounting Type
Panel Mount
Package Type
MAGN-A-PAK
Maximum Continuous Forward Current
320A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.28V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
10.6kA
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.