Технически документи
Спецификации
Brand
VishayMounting Type
Panel Mount
Package Type
TO-240AA
Maximum Continuous Forward Current
100A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Common Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.55V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
2.1kA
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 40,12
€ 40,12 Всеки (ex VAT)
Стандарт
1
€ 40,12
€ 40,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 40,12 |
2 - 4 | € 38,92 |
5 - 9 | € 37,32 |
10 - 24 | € 35,31 |
25+ | € 33,30 |
Технически документи
Спецификации
Brand
VishayMounting Type
Panel Mount
Package Type
TO-240AA
Maximum Continuous Forward Current
100A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Common Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.55V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
2.1kA
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.