Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40

Номер на артикул на RS: 772-9824Марка: Vishay№ по каталога на производителя: VS-UFB280FA40Distrelec Article No.: 30402280
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

172ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Distrelec Product Id

30402280

Страна на произход

Philippines

Детайли за продукта

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 28,08

€ 28,08 Всеки (ex VAT)

Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40
Изберете тип опаковка

€ 28,08

€ 28,08 Всеки (ex VAT)

Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 28,08
2 - 4€ 25,28
5 - 9€ 23,88
10 - 24€ 23,03
25+€ 22,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

172ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Distrelec Product Id

30402280

Страна на произход

Philippines

Детайли за продукта

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more