Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 1000V 85A, Rectifier Diode, 2-Pin T-Module VS-T85HFL100S05

Номер на артикул на RS: 395-9208Марка: Vishay№ по каталога на производителя: VS-T85HFL100S05
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Panel Mount

Package Type

T-Module

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.55V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Peak Non-Repetitive Forward Surge Current

1.4kA

Страна на произход

India

Детайли за продукта

Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series

The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.

Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,67

€ 42,67 Всеки (ex VAT)

Vishay 1000V 85A, Rectifier Diode, 2-Pin T-Module VS-T85HFL100S05

€ 42,67

€ 42,67 Всеки (ex VAT)

Vishay 1000V 85A, Rectifier Diode, 2-Pin T-Module VS-T85HFL100S05
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 42,67
2 - 4€ 41,40
5 - 9€ 39,68
10 - 24€ 37,54
25+€ 34,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Panel Mount

Package Type

T-Module

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.55V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Peak Non-Repetitive Forward Surge Current

1.4kA

Страна на произход

India

Детайли за продукта

Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series

The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.

Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от