Vishay Switching Diode, Stud Cathode, 2-Pin B 8 VS-SD600N22PC

Номер на артикул на RS: 395-9220Марка: Vishay№ по каталога на производителя: VS-SD600N22PC
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

600A

Peak Reverse Repetitive Voltage

2200V

Package Type

B 8

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.44V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

51.93mm

Width

45mm

Height

107.5mm

Dimensions

107.5 x 51.93 x 45mm

Peak Non-Repetitive Forward Surge Current

11kA

Детайли за продукта

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 145,19

€ 145,19 Всеки (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin B 8 VS-SD600N22PC

€ 145,19

€ 145,19 Всеки (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin B 8 VS-SD600N22PC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 145,19
2 - 4€ 130,67
5+€ 123,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

600A

Peak Reverse Repetitive Voltage

2200V

Package Type

B 8

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.44V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

51.93mm

Width

45mm

Height

107.5mm

Dimensions

107.5 x 51.93 x 45mm

Peak Non-Repetitive Forward Surge Current

11kA

Детайли за продукта

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more