Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT

Номер на артикул на RS: 301-990Марка: Vishay№ по каталога на производителя: VS-MBRS340TRPBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.6kA

Детайли за продукта

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 20V 3A, Schottky Diode, 2-Pin DO-214AB VS-MBRS320TRPBF
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340TR
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,16

€ 0,316 Each (In a Pack of 10) (ex VAT)

Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
Изберете тип опаковка

€ 3,16

€ 0,316 Each (In a Pack of 10) (ex VAT)

Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,316€ 3,16
100 - 490€ 0,309€ 3,09
500 - 990€ 0,237€ 2,37
1000 - 2490€ 0,202€ 2,02
2500+€ 0,159€ 1,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 20V 3A, Schottky Diode, 2-Pin DO-214AB VS-MBRS320TRPBF
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340TR
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.6kA

Детайли за продукта

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 20V 3A, Schottky Diode, 2-Pin DO-214AB VS-MBRS320TRPBF
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340TR
P.O.A.Each (In a Pack of 10) (ex VAT)