Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 35V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-MBR2035CT-1-M3

Номер на артикул на RS: 170-8339Марка: Vishay№ по каталога на производителя: VS-MBR2035CT-1-M3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

35V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Страна на произход

China

Детайли за продукта

High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 35V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-MBR2035CT-1-M3
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,53

€ 1,051 Each (In a Tube of 50) (ex VAT)

Vishay 35V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-MBR2035CT-1-M3

€ 52,53

€ 1,051 Each (In a Tube of 50) (ex VAT)

Vishay 35V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-MBR2035CT-1-M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,051€ 52,53
100 - 200€ 0,946€ 47,30
250 - 450€ 0,893€ 44,63
500 - 1200€ 0,862€ 43,08
1250+€ 0,84€ 42,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 35V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-MBR2035CT-1-M3
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

35V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Страна на произход

China

Детайли за продукта

High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 35V 20A, Dual Schottky Diode, 3-Pin TO-220AB VS-MBR2035CT-1-M3
P.O.A.Each (Supplied in a Tube) (ex VAT)