Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Bridge Rectifier, 6A, 400V, 4-Pin

Номер на артикул на RS: 817-2598PМарка: Vishay№ по каталога на производителя: VS-KBPC604
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.2V

Peak Reverse Current

10mA

Length

15.75mm

Dimensions

15.75 x 15.75 x 5.33mm

Height

5.33mm

Width

15.75mm

Страна на произход

India

Детайли за продукта

Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor

Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,12

€ 3,405 Each (Supplied in a Box) (ex VAT)

Vishay Bridge Rectifier, 6A, 400V, 4-Pin
Изберете тип опаковка

€ 85,12

€ 3,405 Each (Supplied in a Box) (ex VAT)

Vishay Bridge Rectifier, 6A, 400V, 4-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
25 - 45€ 3,405€ 17,02
50 - 120€ 3,229€ 16,14
125 - 245€ 3,008€ 15,04
250+€ 2,654€ 13,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.2V

Peak Reverse Current

10mA

Length

15.75mm

Dimensions

15.75 x 15.75 x 5.33mm

Height

5.33mm

Width

15.75mm

Страна на произход

India

Детайли за продукта

Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor

Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more