Vishay Bridge Rectifier, 6A, 100V, 4-Pin

Номер на артикул на RS: 227-8479Марка: Vishay№ по каталога на производителя: VS-KBPC601PBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.2V

Peak Reverse Current

10mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Детайли за продукта

Bridge Rectifiers for PCB Mounting, VS-KBPC6 Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 6A, 50V, 4-Pin
P.O.A.Всеки (ex VAT)
Vishay Bridge Rectifier, 6A, 200V, 4-Pin
€ 4,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay Bridge Rectifier, 6A, 100V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 6A, 100V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 6A, 50V, 4-Pin
P.O.A.Всеки (ex VAT)
Vishay Bridge Rectifier, 6A, 200V, 4-Pin
€ 4,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

D 72

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

137A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.2V

Peak Reverse Current

10mA

Dimensions

15.75 x 15.75 x 5.33mm

Length

15.75mm

Height

5.33mm

Width

15.75mm

Детайли за продукта

Bridge Rectifiers for PCB Mounting, VS-KBPC6 Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 6A, 50V, 4-Pin
P.O.A.Всеки (ex VAT)
Vishay Bridge Rectifier, 6A, 200V, 4-Pin
€ 4,46Всеки (ex VAT)