Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 600V 50A, Dual Rectifier Diode, 3-Pin TO-247AC VS-HFA50PA60C-N3

Номер на артикул на RS: 541-2694Марка: Vishay№ по каталога на производителя: VS-HFA50PA60C-N3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

225A

Детайли за продукта

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,62

€ 9,62 Всеки (ex VAT)

Vishay 600V 50A, Dual Rectifier Diode, 3-Pin TO-247AC VS-HFA50PA60C-N3

€ 9,62

€ 9,62 Всеки (ex VAT)

Vishay 600V 50A, Dual Rectifier Diode, 3-Pin TO-247AC VS-HFA50PA60C-N3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,62
10 - 24€ 9,15
25 - 49€ 8,65
50 - 99€ 8,18
100+€ 7,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

225A

Детайли за продукта

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от