Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Screw Mount
Package Type
GBPC-A
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
28.6mm
Dimensions
28.6 x 28.6 x 7.7mm
Width
28.6mm
Height
7.7mm
Детайли за продукта
Vishay VS-GBPC35 Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
Universal, 3 way terminals: push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Positive polarity symbol molded on the plastic case
Center hole fixing
Glass passivated diode chips
Excellent power/volume ratio
Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
Wire lead version available
UL E300359 approved
Designed and qualified for industrial and consumer level
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 4,92
€ 4,92 Всеки (ex VAT)
1
€ 4,92
€ 4,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,92 |
10 - 24 | € 4,78 |
25 - 49 | € 4,68 |
50 - 99 | € 4,48 |
100+ | € 4,23 |
Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Screw Mount
Package Type
GBPC-A
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
28.6mm
Dimensions
28.6 x 28.6 x 7.7mm
Width
28.6mm
Height
7.7mm
Детайли за продукта
Vishay VS-GBPC35 Series Bridge Rectifiers
A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.
Universal, 3 way terminals: push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Positive polarity symbol molded on the plastic case
Center hole fixing
Glass passivated diode chips
Excellent power/volume ratio
Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
Wire lead version available
UL E300359 approved
Designed and qualified for industrial and consumer level
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.