Vishay Bridge Rectifier, 35A, 1000V, 4-Pin

Номер на артикул на RS: 395-4427Марка: Vishay№ по каталога на производителя: VS-GBPC3510A
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Height

7.7mm

Width

28.6mm

Детайли за продукта

Vishay VS-GBPC35 Series Bridge Rectifiers

A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Positive polarity symbol molded on the plastic case
• Center hole fixing
• Glass passivated diode chips
• Excellent power/volume ratio
• Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
• Wire lead version available
• UL E300359 approved
• Designed and qualified for industrial and consumer level

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 800V, 4-Pin
€ 6,70Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
€ 4,92Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
€ 7,26Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1000V, 4-Pin
€ 4,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,89

€ 7,89 Всеки (ex VAT)

Vishay Bridge Rectifier, 35A, 1000V, 4-Pin

€ 7,89

€ 7,89 Всеки (ex VAT)

Vishay Bridge Rectifier, 35A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 800V, 4-Pin
€ 6,70Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
€ 4,92Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
€ 7,26Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1000V, 4-Pin
€ 4,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Height

7.7mm

Width

28.6mm

Детайли за продукта

Vishay VS-GBPC35 Series Bridge Rectifiers

A range of extremely compact, encapsulated single phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general purpose and instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around or solder
• High thermal conductivity package, electrically insulated case
• Positive polarity symbol molded on the plastic case
• Center hole fixing
• Glass passivated diode chips
• Excellent power/volume ratio
• Nickel plated terminals solderable using lead (Pb)-free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder
temperature 260 °C to 275 °C
• Wire lead version available
• UL E300359 approved
• Designed and qualified for industrial and consumer level

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 800V, 4-Pin
€ 6,70Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
€ 4,92Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
€ 7,26Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 1000V, 4-Pin
€ 4,63Всеки (ex VAT)