Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Bridge Rectifier, 35A, 400V, 4-Pin

Номер на артикул на RS: 395-4360Марка: Vishay№ по каталога на производителя: VS-GBPC3504W
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.62mm

Width

28.8mm

Height

7.62mm

Детайли за продукта

Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 200V, 4-Pin
€ 6,59Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 600V, 4-Pin
€ 6,82Всеки (ex VAT)
Lite-On Bridge Rectifier, 35A, 200V, 4-Pin
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,23

€ 7,23 Всеки (ex VAT)

Vishay Bridge Rectifier, 35A, 400V, 4-Pin

€ 7,23

€ 7,23 Всеки (ex VAT)

Vishay Bridge Rectifier, 35A, 400V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,23
10 - 24€ 6,49
25 - 49€ 5,42
50 - 99€ 5,05
100+€ 4,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 200V, 4-Pin
€ 6,59Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 600V, 4-Pin
€ 6,82Всеки (ex VAT)
Lite-On Bridge Rectifier, 35A, 200V, 4-Pin
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.62mm

Width

28.8mm

Height

7.62mm

Детайли за продукта

Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 35A, 200V, 4-Pin
€ 6,59Всеки (ex VAT)
Vishay Bridge Rectifier, 35A, 600V, 4-Pin
€ 6,82Всеки (ex VAT)
Lite-On Bridge Rectifier, 35A, 200V, 4-Pin
P.O.A.Всеки (ex VAT)