Vishay Bridge Rectifier, 25A, 1000V, 4-Pin

Номер на артикул на RS: 395-4297Марка: Vishay№ по каталога на производителя: VS-GBPC2510A
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Width

28.6mm

Height

7.7mm

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 25A, 800V, 4-Pin
€ 7,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,63

€ 6,63 Всеки (ex VAT)

Vishay Bridge Rectifier, 25A, 1000V, 4-Pin

€ 6,63

€ 6,63 Всеки (ex VAT)

Vishay Bridge Rectifier, 25A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,63
10 - 49€ 6,42
50 - 99€ 6,30
100 - 249€ 6,04
250+€ 5,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 25A, 800V, 4-Pin
€ 7,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC-A

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.6 x 28.6 x 7.7mm

Length

28.6mm

Width

28.6mm

Height

7.7mm

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, VS-GBPC25 Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 25A, 800V, 4-Pin
€ 7,32Всеки (ex VAT)