Vishay 600V 30A, Silicon Junction Diode, 3-Pin D2PAK VS-ETH3006-M3

Номер на артикул на RS: 748-1181Марка: Vishay№ по каталога на производителя: VS-ETH3006-M3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.65V

Number of Elements per Chip

1

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

180A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 600V 30A, Rectifier Diode, 2-Pin TO-220AC VS-ETH3006-M3
€ 1,94Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay 600V 30A, Silicon Junction Diode, 3-Pin D2PAK VS-ETH3006-M3

P.O.A.

Vishay 600V 30A, Silicon Junction Diode, 3-Pin D2PAK VS-ETH3006-M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 600V 30A, Rectifier Diode, 2-Pin TO-220AC VS-ETH3006-M3
€ 1,94Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

D2PAK

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.65V

Number of Elements per Chip

1

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

180A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 600V 30A, Rectifier Diode, 2-Pin TO-220AC VS-ETH3006-M3
€ 1,94Each (In a Pack of 5) (ex VAT)