Vishay 600V 60A, Rectifier Diode, 3-Pin TO-247AC VS-APU6006-N3

Номер на артикул на RS: 918-9824Марка: Vishay№ по каталога на производителя: VS-APU6006-N3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.68V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

600A

Страна на произход

China

Детайли за продукта

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,58

€ 1,823 Each (In a Tube of 25) (ex VAT)

Vishay 600V 60A, Rectifier Diode, 3-Pin TO-247AC VS-APU6006-N3

€ 45,58

€ 1,823 Each (In a Tube of 25) (ex VAT)

Vishay 600V 60A, Rectifier Diode, 3-Pin TO-247AC VS-APU6006-N3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 25€ 1,823€ 45,58
50 - 100€ 1,641€ 41,02
125 - 225€ 1,55€ 38,75
250 - 600€ 1,495€ 37,37
625+€ 1,459€ 36,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.68V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

600A

Страна на произход

China

Детайли за продукта

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more