Vishay Bridge Rectifier Module, 90A, 1200V, 3-phase, 5-Pin

Номер на артикул на RS: 395-3913Марка: Vishay№ по каталога на производителя: VS-70MT120KPBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

90A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 39mm

Length

94mm

Height

39mm

Width

35mm

Детайли за продукта

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

Approvals

UL E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 66,16

€ 66,16 Всеки (ex VAT)

Vishay Bridge Rectifier Module, 90A, 1200V, 3-phase, 5-Pin

€ 66,16

€ 66,16 Всеки (ex VAT)

Vishay Bridge Rectifier Module, 90A, 1200V, 3-phase, 5-Pin

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 66,16
2 - 4€ 62,86
5 - 9€ 59,54
10+€ 52,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

90A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 39mm

Length

94mm

Height

39mm

Width

35mm

Детайли за продукта

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

Approvals

UL E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от