Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF120

Номер на артикул на RS: 227-9501Марка: Vishay№ по каталога на производителя: VS-70HF120Distrelec Article No.: 17036544
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-5

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+180 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Детайли за продукта

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,89

€ 9,89 Всеки (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF120

€ 9,89

€ 9,89 Всеки (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF120
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,89
10 - 24€ 9,58
25 - 49€ 9,20
50 - 99€ 8,70
100+€ 8,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-5

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+180 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Детайли за продукта

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от