Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 6F120

Номер на артикул на RS: 447-3250Марка: Vishay№ по каталога на производителя: VS-6F120
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

1200V

Package Type

DO-4

Rectifier Type

Switching

Maximum Forward Voltage Drop

1.1V

Diode Type

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

167A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120
€ 8,018Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 6F120

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 6F120
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120
€ 8,018Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

1200V

Package Type

DO-4

Rectifier Type

Switching

Maximum Forward Voltage Drop

1.1V

Diode Type

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

167A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120
€ 8,018Each (In a Pack of 5) (ex VAT)