Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120

Номер на артикул на RS: 544-6057Марка: Vishay№ по каталога на производителя: VS-6F120
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Детайли за продукта

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode, rectifier, 6F120
P.O.A.Всеки (ex VAT)
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 6F120
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 40,84

€ 8,168 Each (In a Pack of 5) (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120

€ 40,84

€ 8,168 Each (In a Pack of 5) (ex VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-6F120

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 5€ 8,168€ 40,84
10 - 20€ 8,004€ 40,02
25 - 45€ 7,352€ 36,76
50 - 120€ 7,107€ 35,54
125+€ 6,862€ 34,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode, rectifier, 6F120
P.O.A.Всеки (ex VAT)
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 6F120
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Детайли за продукта

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode, rectifier, 6F120
P.O.A.Всеки (ex VAT)
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 6F120
P.O.A.Each (In a Pack of 5) (ex VAT)