Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
60ns
Peak Non-Repetitive Forward Surge Current
600A
Страна на произход
China
Детайли за продукта
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
€ 42,22
€ 1,689 Each (In a Tube of 25) (ex VAT)
25
€ 42,22
€ 1,689 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
60ns
Peak Non-Repetitive Forward Surge Current
600A
Страна на произход
China
Детайли за продукта