Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay VS-50RIA100, Thyristor 1000V, 50A 100mA

Номер на артикул на RS: 395-3468Марка: Vishay№ по каталога на производителя: VS-50RIA100
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

1000V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1000V

Детайли за продукта

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
€ 23,21Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay VS-50RIA100, Thyristor 1000V, 50A 100mA

P.O.A.

Vishay VS-50RIA100, Thyristor 1000V, 50A 100mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
€ 23,21Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

1000V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1000V

Детайли за продукта

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-50RIA120, Thyristor 1200V, 50A 100mA
€ 23,21Всеки (ex VAT)