Vishay Switching Diode, 4A 200V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3

Номер на артикул на RS: 180-7338Марка: Vishay№ по каталога на производителя: VS-4EWH02FN-M3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Forward Current

4A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

17pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,57

€ 0,828 Each (In a Pack of 20) (ex VAT)

Vishay Switching Diode, 4A 200V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3

€ 16,57

€ 0,828 Each (In a Pack of 20) (ex VAT)

Vishay Switching Diode, 4A 200V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,828€ 16,57
200 - 480€ 0,787€ 15,74
500 - 980€ 0,746€ 14,93
1000 - 1980€ 0,705€ 14,10
2000+€ 0,662€ 13,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Maximum Forward Current

4A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

17pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more