Vishay VS-40TPS08-M3, Thyristor 800V, 35A 150mA

Номер на артикул на RS: 167-314Марка: Vishay№ по каталога на производителя: VS-40TPS08-M3
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Brand

Vishay

Rated Average On-State Current

35A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

600A

Mounting Type

Through Hole

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

15.87 x 5.31 x 20.7mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.85V

Детайли за продукта

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-30TPS12-M3, Thyristor 1200V, 20A 45mA
€ 4,40Всеки (ex VAT)
Vishay 40TPS08, Thyristor 800V, 35A 150mA
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,76

€ 6,76 Всеки (ex VAT)

Vishay VS-40TPS08-M3, Thyristor 800V, 35A 150mA
Изберете тип опаковка

€ 6,76

€ 6,76 Всеки (ex VAT)

Vishay VS-40TPS08-M3, Thyristor 800V, 35A 150mA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,76
10 - 49€ 5,75
50 - 99€ 5,41
100 - 249€ 5,07
250+€ 4,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-30TPS12-M3, Thyristor 1200V, 20A 45mA
€ 4,40Всеки (ex VAT)
Vishay 40TPS08, Thyristor 800V, 35A 150mA
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Rated Average On-State Current

35A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

600A

Mounting Type

Through Hole

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

15.87 x 5.31 x 20.7mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.85V

Детайли за продукта

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-30TPS12-M3, Thyristor 1200V, 20A 45mA
€ 4,40Всеки (ex VAT)
Vishay 40TPS08, Thyristor 800V, 35A 150mA
P.O.A.Всеки (ex VAT)