Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF06-M3

Номер на артикул на RS: 301-372Марка: Vishay№ по каталога на производителя: VS-40EPF06PBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

600V

Package Type

TO-247AC

Diode Technology

Silicon Junction

Rectifier Type

Soft Recovery

Maximum Forward Voltage Drop

1.25V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.87mm

Peak Reverse Recovery Time

180ns

Width

5.31mm

Height

20.7mm

Dimensions

20.7 x 15.87 x 5.31mm

Peak Non-Repetitive Forward Surge Current

475A

Детайли за продукта

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,51

€ 6,51 Всеки (ex VAT)

Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF06-M3
Изберете тип опаковка

€ 6,51

€ 6,51 Всеки (ex VAT)

Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF06-M3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,51
10 - 24€ 5,86
25 - 49€ 4,56
50 - 99€ 4,22
100+€ 4,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

600V

Package Type

TO-247AC

Diode Technology

Silicon Junction

Rectifier Type

Soft Recovery

Maximum Forward Voltage Drop

1.25V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.87mm

Peak Reverse Recovery Time

180ns

Width

5.31mm

Height

20.7mm

Dimensions

20.7 x 15.87 x 5.31mm

Peak Non-Repetitive Forward Surge Current

475A

Детайли за продукта

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от