Vishay 100V 40A, Dual Schottky Diode, 3-Pin TO-247AC VS-40CPQ100-N3

Номер на артикул на RS: 159-6464Марка: Vishay№ по каталога на производителя: VS-40CPQ100-N3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

910mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

3kA

Страна на произход

China

Детайли за продукта

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 49,67

€ 1,987 Each (In a Tube of 25) (ex VAT)

Vishay 100V 40A, Dual Schottky Diode, 3-Pin TO-247AC VS-40CPQ100-N3

€ 49,67

€ 1,987 Each (In a Tube of 25) (ex VAT)

Vishay 100V 40A, Dual Schottky Diode, 3-Pin TO-247AC VS-40CPQ100-N3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 25€ 1,987€ 49,67
50 - 100€ 1,947€ 48,68
125+€ 1,689€ 42,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

910mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

3kA

Страна на произход

China

Детайли за продукта

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more