Vishay Bridge Rectifier, 35A, 1200V, 4-Pin

Номер на артикул на RS: 165-2542Марка: Vishay№ по каталога на производителя: VS-36MB120A
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.14V

Peak Reverse Current

10µA

Dimensions

28.5 x 28.5 x 9.8mm

Length

28.5mm

Height

9.8mm

Width

28.5mm

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, VS-36MB Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 115,14

€ 5,757 Each (In a Tray of 20) (ex VAT)

Vishay Bridge Rectifier, 35A, 1200V, 4-Pin

€ 115,14

€ 5,757 Each (In a Tray of 20) (ex VAT)

Vishay Bridge Rectifier, 35A, 1200V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
20 - 20€ 5,757€ 115,14
40 - 80€ 5,585€ 111,69
100+€ 5,469€ 109,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

500A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.14V

Peak Reverse Current

10µA

Dimensions

28.5 x 28.5 x 9.8mm

Length

28.5mm

Height

9.8mm

Width

28.5mm

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, VS-36MB Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more