Vishay 60V 3.5A, Schottky Diode, 3-Pin DPAK VS-30WQ06FN-M3

Номер на артикул на RS: 145-1564Марка: Vishay№ по каталога на производителя: VS-30WQ06FN-M3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

490A

Детайли за продукта

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 60V 3.5A, Schottky Diode, 3-Pin DPAK VS-30WQ06FN-M3
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 19,55

€ 0,261 Each (In a Tube of 75) (ex VAT)

Vishay 60V 3.5A, Schottky Diode, 3-Pin DPAK VS-30WQ06FN-M3

€ 19,55

€ 0,261 Each (In a Tube of 75) (ex VAT)

Vishay 60V 3.5A, Schottky Diode, 3-Pin DPAK VS-30WQ06FN-M3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
75 - 75€ 0,261€ 19,55
150 - 300€ 0,245€ 18,41
375+€ 0,24€ 17,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 60V 3.5A, Schottky Diode, 3-Pin DPAK VS-30WQ06FN-M3
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

490A

Детайли за продукта

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 60V 3.5A, Schottky Diode, 3-Pin DPAK VS-30WQ06FN-M3
P.O.A.Each (Supplied in a Tube) (ex VAT)