Vishay Bridge Rectifier, 2A, 400V, 4-Pin

Номер на артикул на RS: 629-6077Марка: Vishay№ по каталога на производителя: VS-2KBP04
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

17.5 x 6.6 x 17.5mm

Length

17.5mm

Height

17.5mm

Width

6.6mm

Детайли за продукта

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor

Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High dielectric strength case

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
€ 2,314Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 2A, 400V, 4-Pin

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 2A, 400V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
€ 2,314Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

17.5 x 6.6 x 17.5mm

Length

17.5mm

Height

17.5mm

Width

6.6mm

Детайли за продукта

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor

Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High dielectric strength case

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
€ 2,314Each (In a Pack of 5) (ex VAT)