Vishay Bridge Rectifier, 2A, 200V, 4-Pin

Номер на артикул на RS: 395-2954Марка: Vishay№ по каталога на производителя: VS-2KBP02
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

D 44

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

63A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

17.5mm

Dimensions

17.5 x 6.8 x 15mm

Width

6.8mm

Height

15mm

Детайли за продукта

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
€ 2,314Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,17

€ 2,034 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 2A, 200V, 4-Pin

€ 10,17

€ 2,034 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 2A, 200V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,034€ 10,17
50 - 120€ 1,83€ 9,15
125 - 245€ 1,73€ 8,65
250 - 495€ 1,627€ 8,14
500+€ 1,466€ 7,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
€ 2,314Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

D 44

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

63A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

17.5mm

Dimensions

17.5 x 6.8 x 15mm

Width

6.8mm

Height

15mm

Детайли за продукта

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
€ 2,314Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)