Vishay Bridge Rectifier, 2A, 50V, 4-Pin

Номер на артикул на RS: 468-1603Марка: Vishay№ по каталога на производителя: VS-2KBP005
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

D 44

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

63A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.8 x 15mm

Length

17.5mm

Height

15mm

Width

6.8mm

Детайли за продукта

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,44

€ 2,688 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 2A, 50V, 4-Pin

€ 13,44

€ 2,688 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 2A, 50V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,688€ 13,44
50 - 120€ 2,422€ 12,11
125 - 245€ 2,151€ 10,75
250 - 495€ 2,017€ 10,09
500+€ 1,559€ 7,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

D 44

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

63A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.8 x 15mm

Length

17.5mm

Height

15mm

Width

6.8mm

Детайли за продукта

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more