Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin

Номер на артикул на RS: 296-5426Марка: Vishay№ по каталога на производителя: VS-2KBB60
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

17.5mm

Dimensions

17.5 x 6.5 x 15mm

Width

6.5mm

Height

15mm

Страна на произход

India

Детайли за продукта

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
€ 2,139Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
€ 1,695Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
€ 1,812Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,88

€ 1,777 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin

€ 8,88

€ 1,777 Each (In a Pack of 5) (ex VAT)

Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
€ 2,139Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
€ 1,695Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
€ 1,812Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

17.5mm

Dimensions

17.5 x 6.5 x 15mm

Width

6.5mm

Height

15mm

Страна на произход

India

Детайли за продукта

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
€ 2,139Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
€ 1,695Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
€ 1,812Each (In a Pack of 10) (ex VAT)