Vishay Bridge Rectifier, 25A, 400V, 4-Pin

Номер на артикул на RS: 227-8643Марка: Vishay№ по каталога на производителя: VS-26MB40A
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.11V

Peak Reverse Current

10µA

Dimensions

28.5 x 28.5 x 9.8mm

Length

28.5mm

Width

28.5mm

Height

9.8mm

Страна на произход

India

Детайли за продукта

Vishay VS-26MB Series Bridge Rectifiers

A range of extremely compact, encapsulated single phase
bridge rectifiers offering efficient and reliable operation.
They are intended for use in general purpose and
instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around, or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial level

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 25A, 100V, 4-Pin
€ 8,15Всеки (ex VAT)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 8,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,32

€ 7,32 Всеки (ex VAT)

Vishay Bridge Rectifier, 25A, 400V, 4-Pin

€ 7,32

€ 7,32 Всеки (ex VAT)

Vishay Bridge Rectifier, 25A, 400V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,32
10 - 24€ 7,09
25 - 49€ 6,80
50 - 99€ 6,44
100+€ 6,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 25A, 100V, 4-Pin
€ 8,15Всеки (ex VAT)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 8,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.11V

Peak Reverse Current

10µA

Dimensions

28.5 x 28.5 x 9.8mm

Length

28.5mm

Width

28.5mm

Height

9.8mm

Страна на произход

India

Детайли за продукта

Vishay VS-26MB Series Bridge Rectifiers

A range of extremely compact, encapsulated single phase
bridge rectifiers offering efficient and reliable operation.
They are intended for use in general purpose and
instrumentation applications.

• Universal, 3 way terminals: push-on, wrap around, or solder
• High thermal conductivity package, electrically insulated case
• Center hole fixing
• Excellent power/volume ratio
• UL E300359 approved
• Nickel plated terminals solderable using lead (Pb)-free
solder; solder alloy Sn/Ag/Cu (SAC305); solder
temperature 260 °C to 275 °C
• Designed and qualified for industrial level

Approvals

UL E300359

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 25A, 100V, 4-Pin
€ 8,15Всеки (ex VAT)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 8,46Всеки (ex VAT)