Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Screw Mount
Package Type
D 34
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.11V
Peak Reverse Current
10µA
Dimensions
28.5 x 28.5 x 9.8mm
Length
28.5mm
Height
9.8mm
Width
28.5mm
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Screw Mount
Package Type
D 34
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
420A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.11V
Peak Reverse Current
10µA
Dimensions
28.5 x 28.5 x 9.8mm
Length
28.5mm
Height
9.8mm
Width
28.5mm