Технически документи
Спецификации
Brand
VishayRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
D2PAK (TO-263)
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
350A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
45mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
10.67 x 9.65 x 4.83mm
Peak On-State Voltage
1.25V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Детайли за продукта
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 2,34
€ 2,34 Всеки (ex VAT)
Стандарт
1
€ 2,34
€ 2,34 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,34 |
10 - 49 | € 2,09 |
50 - 99 | € 2,00 |
100 - 249 | € 1,68 |
250+ | € 1,52 |
Технически документи
Спецификации
Brand
VishayRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
D2PAK (TO-263)
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
350A
Mounting Type
Surface Mount
Maximum Gate Trigger Current
45mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
10.67 x 9.65 x 4.83mm
Peak On-State Voltage
1.25V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Детайли за продукта
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.