Технически документи
Спецификации
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-4
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Детайли за продукта
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 7,94
€ 7,94 Всеки (ex VAT)
1
€ 7,94
€ 7,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,94 |
10 - 24 | € 7,69 |
25 - 49 | € 7,40 |
50 - 99 | € 6,98 |
100+ | € 6,59 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-4
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Детайли за продукта
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.