Технически документи
Спецификации
Brand
VishayMounting Type
Panel Mount
Package Type
D 67
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
20kA
Детайли за продукта
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
€ 39,99
€ 39,99 Всеки (ex VAT)
Стандарт
1
€ 39,99
€ 39,99 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 39,99 |
2 - 4 | € 38,78 |
5 - 9 | € 37,18 |
10 - 24 | € 35,18 |
25+ | € 33,19 |
Технически документи
Спецификации
Brand
VishayMounting Type
Panel Mount
Package Type
D 67
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
20kA
Детайли за продукта
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance