Технически документи
Спецификации
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-9
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.33V
Pin Count
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+180 °C
Length
36.93mm
Width
32mm
Height
74.3mm
Dimensions
74.3 x 36.93 x 32mm
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 46,48
€ 46,48 Всеки (ex VAT)
1
€ 46,48
€ 46,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 46,48 |
2 - 4 | € 45,09 |
5 - 9 | € 43,23 |
10 - 24 | € 40,90 |
25+ | € 38,57 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-9
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.33V
Pin Count
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+180 °C
Length
36.93mm
Width
32mm
Height
74.3mm
Dimensions
74.3 x 36.93 x 32mm
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.