Технически документи
Спецификации
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
35A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Stud Anode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.8V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
400A
Детайли за продукта
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 11,09
€ 11,09 Всеки (ex VAT)
1
€ 11,09
€ 11,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,09 |
10 - 24 | € 9,98 |
25 - 49 | € 9,42 |
50 - 99 | € 9,09 |
100+ | € 8,86 |
Технически документи
Спецификации
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
35A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Stud Anode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.8V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
400A
Детайли за продукта
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.