Технически документи
Спецификации
Brand
VishayMounting Type
Thread Mount
Package Type
DO-4
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Stud Anode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
370A
Детайли за продукта
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 5,68
€ 5,68 Всеки (ex VAT)
1
€ 5,68
€ 5,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,68 |
10 - 49 | € 5,51 |
50 - 99 | € 5,23 |
100 - 249 | € 4,99 |
250+ | € 4,72 |
Технически документи
Спецификации
Brand
VishayMounting Type
Thread Mount
Package Type
DO-4
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Stud Anode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
370A
Детайли за продукта
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.