Vishay Bridge Rectifier Module, 200A, 1600V, 3-phase, 6-Pin

Номер на артикул на RS: 300-278Марка: Vishay№ по каталога на производителя: VS-160MT160KPBF
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Страна на произход

India

Детайли за продукта

Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor

Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 200A, 1600V, 3-phase, 6-Pin
P.O.A.Each (Supplied in a Box) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 82,46

€ 82,46 Всеки (ex VAT)

Vishay Bridge Rectifier Module, 200A, 1600V, 3-phase, 6-Pin

€ 82,46

€ 82,46 Всеки (ex VAT)

Vishay Bridge Rectifier Module, 200A, 1600V, 3-phase, 6-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 82,46
2 - 4€ 78,32
5 - 9€ 74,22
10+€ 70,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 200A, 1600V, 3-phase, 6-Pin
P.O.A.Each (Supplied in a Box) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Страна на произход

India

Детайли за продукта

Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor

Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 200A, 1600V, 3-phase, 6-Pin
P.O.A.Each (Supplied in a Box) (ex VAT)